This female contact features a copper material with a gold plating, measuring 5.08mm in length. It is compliant with ELV and RoHS regulations. The contact is not lead-free, as it is not applicable to this product. It is packaged in bulk and belongs to the Louvertac, LAV series.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-192046-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.