
This 15.24m Ethernet cable assembly features two RJ45 connectors and is designed for high-speed data transmission. It is compliant with ELV regulations and RoHS standards. The cable is not halogen-free, and it is not keyed for secure connection. It is suitable for use in Ethernet and modular assemblies, particularly in Cat5e, Cat6, and Cat7 applications.
TE Connectivity 5-1933118-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 15.24m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.