
This cable assembly features a grey colour and is designed for male to male connections between RJ45 connectors. It has a length of 15.24m and is packaged in a bag. The assembly is compliant with ELV regulations and is RoHS compliant, but is not halogen free. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 15.24m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |