
Ethernet Cables / Networking Cables C/A MPLUG CAT6A XG SL SHLD BLU
Sign in to ask questions about the TE Connectivity 5-1933882-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1933882-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 15.24m |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1933882-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.