
The Power Triple Lock Crimp Contact is a 2-position, 1-row contact with a 6mm pitch, suitable for crimp termination. It has a current rating of 20A and a maximum operating temperature of 105°C. The contact is lead-free and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 300 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Type | Tab |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 6mm |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |