
5-position, 1-row wire housing with 6mm pitch, designed for wire-to-wire power applications. Features tab contacts and a panel mount configuration for 2mm panel thickness. Rated for 600V, with operating temperatures from -55°C to 150°C. Housing is light gray, UL94 V-0 flammability rated, and compliant with ELV, Halogen Free, Lead Free, and RoHS standards.
TE Connectivity 5-1971772-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 14.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971772-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.