
3-position wire-to-wire connector housing for 6mm pitch crimp termination. Features a single row of female blade socket contacts, designed for free-hanging, cable mount applications. Rated for 600V, with a maximum operating temperature of 150°C and a minimum of -55°C. This UL recognized, halogen-free, and lead-free component boasts UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-1971773-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971773-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971773-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
