
4-position wire-to-wire connector housing with a 6mm pitch, designed for crimp termination of female blade socket contacts. This free-hanging, cable mount housing features a single row configuration and is rated for 600V, with a maximum operating temperature of 150°C. Constructed from UL94 V-0 rated, halogen-free, and lead-free materials, it is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5-1971773-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971773-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971773-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
