
5-position, 1-row wire-to-wire connector housing for 6mm pitch applications. Features female blade socket contacts and a 600V voltage rating, suitable for power circuit applications. Operates within a -55°C to 150°C temperature range and boasts UL94 V-0 flammability rating. This free-hanging, crimp termination housing is Halogen Free, Lead Free, RoHS Compliant, and ELV Compliant, with a natural color and grey housing.
Sign in to ask questions about the TE Connectivity 5-1971773-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971773-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971773-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
