
Six-position wire-to-wire connector housing for panel mounting, featuring a 6mm pitch and 23.05mm height. Designed for power applications, it supports a 20A current rating and 600V voltage rating. Constructed from UL94 V-0 rated, halogen-free, and lead-free copper alloy with tin plating, this grey housing operates from -55°C to 150°C. It is RoHS compliant and UL approved, packaged in cartons of 1200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1971775-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971775-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.