Six-position, two-row wire housing for 6mm pitch crimp connections. Features female blade socket contacts made of tin-plated copper alloy, rated for 20A and 600V AC/DC. Operating temperature range from -55°C to 150°C, with UL94 V-0 flammability rating. This halogen-free, lead-free, and RoHS-compliant component is designed for automotive power applications.
Sign in to ask questions about the TE Connectivity 5-1971776-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971776-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 1800 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971776-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.