
5-position, single-row wire-to-wire connector housing featuring a 2.5mm pitch and ST cable mount termination. Rated for 3A current and 50V, this red housing utilizes copper alloy contacts with tin plating and supports wire gauges from 22 to 28 AWG. Designed for reliable mating with alignment, locking, and retention features, it operates within a temperature range of -22°C to 221°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 5-1971793-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971793-3 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Red |
| Length | 0.516inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | GI2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971793-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.