9-position, 1-row wire-to-board header with a 2.5mm pitch and 3.75mm row spacing. Features straight, male tab contacts made of copper alloy with matte tin plating, rated for 2A current. Designed for top entry, through-hole mounting with solder termination. Offers 6A contact current rating and a maximum operating temperature of 248°C. Constructed from natural colored Nylon, meeting UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 5-1971817-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1971817-9 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 0.98inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Series | RAST 2.5 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971817-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.