This socket mount connector from TE Connectivity is designed for use in applications where lead free is not a requirement. It has a maximum operating temperature range of -65°C to 150°C and is compliant with ELV standards. The connector is packaged in bulk and is part of the Series G series. It is not radiation hardened and is RoHS compliant.
TE Connectivity 5-202577-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202577-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.