
TE Connectivity's 5-202789-2 is a 2-position rectangular connector module with a male gender, compliant with ELV standards, and packaged in bulk. The module measures 1.01 inch in height and length, and 1.421 inch in width. It is RoHS compliant and part of the G series.
TE Connectivity 5-202789-2 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Male |
| Height | 1.01inch |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.421inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202789-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.