TE Connectivity 5-202795-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Male |
| Height | 1.01inch |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.421inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.