
51-position, 0.3mm pitch right-angle FFC/FPC connector with a front flip lock actuator. Features liquid crystal polymer construction, gold-plated bronze contacts rated for 200mA and 30V, and a UL94 V-0 flammability rating. Surface mount termination with PCB mount retention, housed in black polymer. Operating temperature range of -25°C to 85°C.
Sign in to ask questions about the TE Connectivity 5-2041390-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-2041390-1 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Current Rating | 200mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16.8mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.3mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Fine Pitch |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2041390-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.