This 40-position shrouded female header features black nylon and glass construction with copper alloy contacts plated with gold. It is compliant with ELV regulations and is available in a bulk packaging quantity of 85 units. The header has a straight orientation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5-208498-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Nylon, Glass |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |