
TE Connectivity 5-211012-7 technical specifications.
| Gender | Receptacle |
| Number of Positions | 44 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-211012-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
