174-position vertical backplane header with press-fit termination and through-hole mounting. Features a 1.5A contact current rating, copper alloy contacts with gold/matte/tin plating, and 100-ohm impedance. Designed for a -67°C to 185°C operating temperature range, this connector offers a mated stacking height of 8mm and a UL94 V-0 flammability rating. Housing is black with a 7.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-2110320-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 134 |
| Number of Pairs | 40 |
| Number of Positions | 174 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 8mm |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2110320-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.