174-position vertical backplane connector featuring press-fit termination and through-hole mounting. This connector offers a 1.5A contact current rating with gold, matte, and tin plating on a copper alloy contact material. Designed for 100 Ohm impedance, it operates within a temperature range of -67°C to 185°C and boasts a UL94 V-0 flammability rating. The component is RoHS and ELV compliant, with a 4.49mm height and a 0.058-inch tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-2110321-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.49mm |
| Housing Color | Natural |
| Impedance | 100R |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 134 |
| Number of Pairs | 40 |
| Number of Positions | 174 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2110321-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.