WIRE TO BOARD KIT, 66PCS, COMMERCIAL MATE-N-LOK
TE Connectivity 5-2110852-2 technical specifications.
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2110852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.