
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Mount | Bushing |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| RoHS | Compliant |