
TE Connectivity 5-2154874-3 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Component |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 24.15mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Width | 24.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2154874-3 to view detailed technical specifications.
No datasheet is available for this part.