This DDR4 DIMM socket features 288 contacts with a terminal pitch of 0.85mm and a termination method of solder. It has a body orientation of straight and is designed for surface mount applications. The socket operates within a temperature range of -55°C to 105°C and has a maximum current rating of 0.75A per contact.
Checking distributor stock and pricing after the page loads.
| Type | DDR4 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 288 |
| Terminal Pitch | 0.85mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.75/ContactA |
| RoHS Version | 2011/65/EU |