
Eight-position, two-row wire-to-wire receptacle connector with 6mm pitch, designed for power applications. Features copper alloy contacts with tin plating, rated for 600V AC/DC and 20A current. This panel-mount housing, with a 23.05mm height and 0.079-inch panel thickness compatibility, offers a crimp termination method. Operating temperature range from -67°C to 221°C, with UL94 V-0 flammability rating. Compliant with RoHS and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-2232264-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Panel Thickness | 0.079inch |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232264-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.