
12-position, 2-row wire housing receptacle for power applications, featuring a straight, panel-mount design with a 6mm pitch. Constructed with a copper alloy contact material and tin plating, it offers a 20A current rating and a 600V voltage rating. The grey housing is UL94 V-0 flammability rated and operates within a temperature range of -67°C to 221°C. This RoHS compliant component is supplied in cartons of 700.
TE Connectivity 5-2232264-6 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Carton |
| Panel Thickness | 0.079inch |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232264-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
