8-position, 2-row wire-to-wire connector housing for automotive power applications. Features a 6mm pitch, male gender, and female blade socket contact type. Rated for 600V, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. RoHS compliant and VDE approved, this free-hanging, crimp termination housing is supplied in a carton of 1400 units.
TE Connectivity 5-2232266-4 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1400 |
| Packaging | Carton |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232266-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.