
9-position, 3-row wire housing receptacle for wire-to-wire applications, featuring a 6mm pitch and panel mount capability. Designed for power circuit applications with a 20A current rating and 600V voltage rating (AC/DC). Constructed with a copper alloy contact material and tin plating, the housing is dark gray, UL94 V-0 flammability rated, and operates within a -67°C to 221°C temperature range. This RoHS compliant component is supplied in cartons of 750 units.
Sign in to ask questions about the TE Connectivity 5-2232356-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-2232356-3 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Not Halogen Free |
| Height | 31.15mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 750 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2232356-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
