Hard Metric Connectors 2MMFB ASY VER SIG 4R 192 PF-4.
TE Connectivity 5-223617-3 technical specifications.
| Capacitance | 1.92E-10F |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Rows | 4 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 4R |
| Series | Z-PACK FB |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.