TE Connectivity 5-228596-1 technical specifications.
| Package/Case | 316 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Depth | 5.97mm |
| Height | 5.97mm |
| Length | 24.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-228596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.