14-position, 2-row shrouded header with a 0.079-inch pitch and 7.6mm row spacing. Features male copper alloy contacts with gold plating, rated for 1A current and 125V voltage. Designed for wire-to-panel connector systems, this straight-orientation component utilizes IDC termination and supports wire gauges from 30AWG to 22AWG. The black housing offers UL94 V-0 flammability rating and a maximum operating temperature of 248°C.
TE Connectivity 5-292177-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Box |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-292177-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.