TE Connectivity 5-293522-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Height | 12.9mm |
| Housing Color | Green |
| Insulation Material | PVC |
| Length | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CoolSplice |
| Termination | IDC |
| Voltage Rating | 35V |
| Width | 14.7mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-293522-2 to view detailed technical specifications.
No datasheet is available for this part.