The TE Connectivity 5-330495-3 is a signal contact with a 24AWG wire/cable gauge and a length of 4.7mm. It has a depth of 2.26mm and is plated with tin. The contact material is bronze and is not radiation hardened. The contact is unshielded and terminated with a crimp. It is available in a package quantity of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 062 |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.26mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |