Right-angle, through-hole D-subminiature plug assembly for signal applications. Features 9 positions and 9 contacts with round, signal-type contacts made of bronze with gold and tin plating. Rated for 6A current and 125V voltage, operating between -55°C and 105°C. Glass dielectric and steel shell construction, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5-338168-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 20.59mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3.2004mm |
| Length | 31.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-338168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.