9-position, 2-row female D-Subminiature connector with straight, vertical PCB mounting. Features gold and tin plated bronze signal contacts with a 3.2mm post length, rated for 6A current. The metal shell and body, with a black housing, offer durability. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating. Termination is solder, and the connector is RoHS compliant.
TE Connectivity 5-338313-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.9mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE® HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-338313-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.