
3-position, 1-row wire-to-board connector featuring a 1.5mm pitch and IDC termination. This free-hanging, cable mount receptacle utilizes female socket contacts made of bronze with tin plating, rated for 2A. The blue housing is UL94 V-0 flammability rated and RoHS compliant. Designed for discrete wire, it accommodates 26-28AWG wire gauges.
TE Connectivity 5-353293-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-353293-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.