
This 50kV molded cable assembly features a white color and 16AWG wire gauge. It is compliant with ELV regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The assembly is packaged in bulk and has a single position with a mating alignment of yes with.
Sign in to ask questions about the TE Connectivity 5-445058-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-445058-2 technical specifications.
| Assembly Length | 1879.6mm |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 50kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-445058-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
