Conn Box Connector RCP 128 POS 1.27mm Solder ST Edge Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Edge |
| Number of Contacts | 128 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |