3-position, 1-row, straight D-subminiature receptacle connector with female coax or power contacts. Features a blue housing, steel shell with zinc plating, and tin-plated contacts. Rated for 1A current and 500V, with a temperature range of -55°C to 125°C. Designed for free-hanging mounting with crimp termination, supporting wire gauges from 8AWG to 18AWG. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-445705-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Current Rating | 1A |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-445705-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.