
Five-position, single-row right-angle header receptacle with a 2.54mm pitch. Features bronze contacts with bright tin plating and a 0.16-inch contact post length. Designed for wire-to-board applications with a 250V voltage rating and a maximum operating temperature of 105°C. Through-hole mounting with PCB mount retention and a black housing. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 5-487508-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| Contact Type | Socket |
| Depth | 6.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.18inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-487508-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.