
60-contact, right-angle receptacle for telecom and datacom applications. Features a 0.05-inch pitch and board-to-board connector system. Bronze contacts with gold plating offer a 1A current rating. Through-hole mounting with solder termination. Operating temperature range of -67°C to 185°C.
TE Connectivity 5-5175474-7 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.46mm |
| Length | 48.03mm |
| Material | Metal |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Number of Signal Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5175474-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.