
60-position, 0.8mm pitch receptacle connector for board-to-board applications. Features a straight, surface mount termination with a 2.4mm row spacing and 15mm stack height. Contact current rating of 500mA, with copper alloy contacts plated in gold, tin, and matte finishes. Operating temperature range of -40°C to 125°C, with a 100V voltage rating and UL94 V-0 flammability. Includes bosses and PCB mount alignment for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-5179010-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 500mA |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.512inch |
| Housing Color | Natural |
| Length | 29.8mm |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 15mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5179010-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
