
60-position, 2-row fine pitch connector receptacle with 0.8mm pitch, designed for board-to-board applications. Features a straight, vertical surface mount orientation with SMD/SMT termination and a 12mm mated stacking height. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, offering a 500mA current rating and 100V AC voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and operates within a -40°C to 125°C temperature range. Includes bosses and PCB mount alignment for secure mounting.
TE Connectivity 5-5179180-2 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Natural |
| Length | 29.8mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5179180-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.