
140-position, 2-row fine pitch shrouded header with 0.8mm pitch and 0.8mm row spacing. Features a straight orientation, surface mount termination (SMD/SMT), and a 12mm mated stacking height. Contact current rating is 500mA with copper alloy contacts plated in gold, tin, and matte. Housing is natural colored, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Includes bosses and PCB mount alignment, with vertical PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-5179180-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5179180-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
