
Female receptacle terminal designed for 18-22AWG discrete wire, featuring a 6.35mm mating tab width and 5.84mm insulation diameter. Constructed with a brass contact and tin plating for reliable conductivity, this insulated terminal offers UL94 V-2 flammability rating and insulated wire support. The nylon insulation is red and the component is RoHS compliant, supplied on a reel/strip in bulk packaging.
TE Connectivity 5-520263-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Length | 0.935inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.