
Conn SDL PL 16 POS 1.27mm Crimp ST Cable Mount 16 Terminal 1 Port
TE Connectivity 5-520423-6 technical specifications.
| Approvals | UL, CSA |
| Color | Grey, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Number of Conductors | 16 |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-520423-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.