
16-position, 16-contact straight RJ11 modular connector for signal applications. Features a 1.27mm pitch and 16 loaded positions, designed for cable mounting with a 1.5A current rating. Constructed with a polycarbonate housing in grey, it utilizes copper alloy contacts with gold plating and supports 24AWG round wire. Operating temperature range is -4°C to 176°C, with a 30V voltage rating and UL94 V-2 flammability rating.
TE Connectivity 5-520424-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.72mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Length | 32.11mm |
| Material | Polycarbonate |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520424-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
