Conn SDL RCP 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 1 Port
TE Connectivity 5-520459-6 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-520459-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.