
4-position, 4-contact RJ11 connector for signal applications. Features a straight, cable mount orientation with a 1.27mm pitch and 1.5A contact current rating. Constructed with copper alloy contacts and gold plating, housed in grey with clear components. Rated for 30V, operating between -4°C and 176°C, and compliant with RoHS and ELV standards. Suitable for 26-28AWG round wire, with a UL94 V-2 flammability rating.
TE Connectivity 5-520532-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-520532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.